PSC21.XXXXXGAHB - VEGAPULS C21 Series Radar Level Sensor, Threaded, No-RatedFluorelastomer
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
PSC21.XXXXXGAHB - VEGAPULS C21 Series Radar Level Sensor, Threaded, No-RatedFluorelastomer
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Cable Length: 5 m Device Type: Radar Gasket Material: Fluorelastomer Hazardous Area Certification: No Housing Material: Polyvinyl Fluoride Interface Type: Bluetooth Maximum Current: 20 mA Maximum DC Voltage: 35 V Maximum Operating Temperature: 120 °C Maximum Pressure: 3 bar Minimum Operating Temperature: 80 °C Mount Type: Threaded Product Type: Level Sensor Series: VEGAPULS C21 Standards/Approvals: CE|EAC|RCM|CCSAUS
