MET841.XXX1C - VEGAMET 841 Series Level Controller - NoWall 1 Voltage Input 230 V Analogue
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
MET841.XXX1C - VEGAMET 841 Series Level Controller - NoWall 1 Voltage Input 230 V Analogue
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Hazardous Area Certification: No IP Rating: IP65 Input Type: Voltage Maximum Operating Temperature: 60 °C Maximum Supply Voltage: 230 V Minimum Operating Temperature: -40 °C Mount Type: Wall Number of Inputs: 1 Number of Outputs: 4 Output Type: Analogue Overall Depth: 76 mm Overall Length: 162 mm Overall Width: 111 mm Probe Voltage: 27 V Product Type: Level Controller Series: VEGAMET 841 Standards/Approvals: cULus|CE|EAC|UL Terminal Type: M20
