E3LM10 230V AC - Tele Level Monitoring Relay, 1 Phase, SPDT, DIN Rail
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
E3LM10 230V AC - Tele Level Monitoring Relay, 1 Phase, SPDT, DIN Rail
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Contact Configuration: SPDT Contact Current: 5 A Electrical Phase: 1 Height: 87 mm IP Rating: IP20|IP40 Length: 65 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -25 °C Mount Type: DIN Rail Power Consumption: 2 VA Product Type: Monitoring Relay Series: ENYA Standards/Approvals: REACH|EAC|RoHS|CE|TSCA|CMRT|WEEE Supply AC Voltage: 230 V ac Terminal Type: Screw Time Delay: 0.5 to 10 s Width: 35 mm
