2485256-1 - TE Connectivity 2.54 mm Pitch 2 WayThrough Hole SIP Socket IC Socket
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
2485256-1 - TE Connectivity 2.54 mm Pitch 2 WayThrough Hole SIP Socket IC Socket
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Contact Material: Copper Alloy Contact Plating: Gold Flash Current: 1 A Device Mount Type: Through Hole Housing Material: Thermoplastic IC Socket Type: SIP Socket Maximum Operating Temperature: 125 °C Minimum Operating Temperature: -55 °C Number of Contacts: 2 Number of Rows: 1 Orientation: Straight Pitch: 2.54 mm Product Type: IC Socket Row Pitch: 2.54 mm Socket Mount Type: Through Hole Standards/Approvals: EU RoHS|EU ELV|CHINA RoHS|EU REACH Termination Type: Solder
