D-M9PWV - SMC PNP Solid State Auto Switch Auto Switch, D-M9P Series, 4.5 → 28V dc, with LED indicator
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
D-M9PWV - SMC PNP Solid State Auto Switch Auto Switch, D-M9P Series, 4.5 → 28V dc, with LED indicator
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Applicable Load: IC Circuit/Relay/PLC Electrical Connection Type: Grommet Housing Material: Vinyl IP Rating: IP67|IP63 LED Indicator: Yes Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -10 °C Operation Type: PNP Product Type: Auto Switch Series: DM9P Standards/Approvals: JISC0920|IEC529|Nippon Electric Control Equipment Industries Association Standard No. 402 Sub Type: Solid State Auto Switch Switching Current: 10 mA Voltage: 28 V
