IS10-01-6L - SMC Contact (Reed Switch) Pressure Switch, Rc 1/8 1bar to 6 bar
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
IS10-01-6L - SMC Contact (Reed Switch) Pressure Switch, Rc 1/8 1bar to 6 bar
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Contact Configuration: 1A Current: 20 mA Hazardous Area Certification: Not explosion-proof Height: 52 mm IP Rating: IP40 LED Indicator: Yes Maximum Operating Pressure: 6 bar Maximum Operating Temperature: 60 °C Minimum Operating Pressure: 1 bar Mount Type: Modular Port Size: 1/8 in Pressure Type: Positive Pressure Product Type: Pressure Switch Series: IS10 Standards/Approvals: RoHS|JIS Symbol|ISO 10218-1|IEC 60204-1|ISO 4413|ISO 4414 Suitable Medias: Gas|Air Voltage: 100 V Width: 23 mm
