8473813 - Schaar Koolstofstaal
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
8473813 - Schaar Koolstofstaal
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
RS PRO Straight Tin Snip This pair of RS PRO straight blade pliers is an effective solution if you need to cut into sheet metal. It's designed for a scissor-like action that provides a powerful cutting force without the need for any machinery. The tool's blades are made from a high-carbon stainless steel material that has an excellent level of toughness and sturdiness to give you a straight and precise cut. This material is highly durable, and its sandblasted finish makes it particularly rust-proof and resistant to corrosion, so the pliers will offer you reliable cutting over a long lifespan. There's also a return spring installed between the pliers' handles, which improves safety and ease of use. This product is capable of cutting steel with a thickness of up to 0.8 mm. It's an ideal tool for workshops and industrial manufacturing environments, as well as construction applications. Features and Benefits - Straight cut - Maximum cutting thickness of 0.8 mm (steel) - Sandblasted finish - High-carbon steel material - Manufactured in conformity with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control