6185B - PR Electronics 6185 Series Loop Powered Isolator, Current Input, Current Output, 19.2 → 300 V dc, 21.6 →
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
6185B - PR Electronics 6185 Series Loop Powered Isolator, Current Input, Current Output, 19.2 → 300 V dc, 21.6 →
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Hazardous Area Certification: Zone|UL|EAC|FM|EU RO marine|IECEx|DNV GL|Zone 2|ATEX IP Rating: IP20 Input Signal Type: PNP|Pulse|TTL|Frequency|Potentiometer|RTD|Linear Resistance|NPN Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -25 °C Mount Type: Back|Rail Output Signal Type: NPN|Relay Product Type: Loop Powered Isolator Standards/Approvals: Zone 2|UL 61010 / 508|IECEX|FM|Zone 2-DIV 2|NE 21|NE 43|DNV-GL / EU-RO marine|EAC|ATEX Terminal Type: Screw
