2962816 - Phoenix Contact 50-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2.5A
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
2962816 - Phoenix Contact 50-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2.5A
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Cable CSA: 0.14 to 1.5 mm² Connector Type: D-Sub Current: 2.5 A Depth: 45 mm Gender: Male Length: 156 mm Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -20 °C Mount Type: DIN Rail Number of Contacts: 50 Orientation: Straight Product Type: Interface Module Standards/Approvals: No Test Proof Voltage: 800 V Voltage: 25 V ac|60 V dc Width: 42 mm Wire Size: 26/16 AWG
