E3X-MZV6 - Omron Fibre Amplifier 3 um, NPN Output, 720 mWWire, IP5024 V
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
E3X-MZV6 - Omron Fibre Amplifier 3 um, NPN Output, 720 mWWire, IP5024 V
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Depth: 75 mm Detection Range: 3 um Housing Material: Polycarbonate IP Rating: IP50 Interface Type: Wire Length: 112.7 mm Light Source: LED Maximum Operating Temperature: 55 °C Maximum Supply Voltage: 24 V Minimum Operating Temperature: -25 °C Mount Type: DIN Rail Output Type: NPN Power Consumption: 720 mW Product Type: Fibre Amplifier Response Time: 50 us Series: E3X-MZV Standards/Approvals: RoHS Terminal Type: Wire Width: 1 mm
