AE35M-02 - Moflash AE35M Series Panel Mount Horn, 12 V, 24 V, 95dB at 1 m, IP30, DC, 2-Tone
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
AE35M-02 - Moflash AE35M Series Panel Mount Horn, 12 V, 24 V, 95dB at 1 m, IP30, DC, 2-Tone
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Base Length: 83 mm Base Width: 63 mm Current Consumption: 50 mA Current Type: DC Diameter: 50 mm Hazardous Area Certification: No Housing Colour: White Housing Material: ABS IP Rating: IP30 Maximum Operating Temperature: 60 °C Maximum Sound Level: 100 dB Maximum Supply Voltage: 24 V Minimum Operating Temperature: -20 °C Minimum Sound Level: 95 dB Mount Type: Panel Number of Tones: 2 Product Type: Horn Series: AE35M Sound Level at 1m: 95 dB Standards/Approvals: CE Certified UKCA Tone Type: Alarm



