AE20M-48 - Moflash AE20M Series Panel Mount Buzzer, 48 V dc, 95dB at 1 m, IP55, DC
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
AE20M-48 - Moflash AE20M Series Panel Mount Buzzer, 48 V dc, 95dB at 1 m, IP55, DC
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Base Length: 43 mm Current Consumption: 35 mA Current Type: DC Diameter: 43 mm Hazardous Area Certification: No Housing Colour: Black Housing Material: ABS IP Rating: IP55 Maximum Operating Temperature: 60 °C Maximum Sound Level: 95 dB Maximum Supply Voltage: 240 V ac Minimum Operating Temperature: -20 °C Minimum Sound Level: 80 dB Mount Type: Panel Number of Tones: 2 Product Type: Buzzer Series: AE20M Sound Level at 1m: 95 dB Standards/Approvals: CE Certified UKCA Tone Type: Continuous|Pulse


