2044000053 - Mascot Battery Charger For Lead Acid 24V 10A with UK plug
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
2044000053 - Mascot Battery Charger For Lead Acid 24V 10A with UK plug
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Compatible Battery Chemistry: Lead Acid Compatible Number of Batteries: 1 Maximum Charge Current: 10 A Maximum Charging Time: 72 h Maximum Input Voltage: 264 V ac Maximum Output Power: 74 W Minimum Input Voltage: 198 V ac Number of Charge Stages: 3 Output Connectors: Battery Clip Output Voltage: 24 V Plug Type: UK Product Type: Battery Charger Series: 2440 Standards/Approvals: No Weight: 1.6 kg


