677-532-20 - Marl Green Panel Mount Indicator, 5V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
677-532-20 - Marl Green Panel Mount Indicator, 5V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
IP Rating: IP67 Input Voltage Type: DC LED Colour: Green Length: 33 mm Lens Colour: Smoked Lens Finish: Polycarbonate Maximum Forward Current: 20 mA Maximum Supply Voltage: 5 V dc Mount Hole Size: 8.1 mm Multicolour/Single Colour: Single Colour Product Type: Panel Mount Indicator Series: 677 Series Standards/Approvals: RoHS, IP67 Sub Type: Panel Mount LED Indicator Terminal Type: Solder Tab Viewing Angle: Wide


