0 442 64 - Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary 4000VA
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
0 442 64 - Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary 4000VA
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Depth: 112 mm Length: 113 mm Maximum Operating Frequency: 60 Hz Maximum Operating Temperature: 50 °C Minimum Operating Frequency: 50 Hz Mount Type: Screw|DIN Rail Power: 4000 VA Primary Voltage: 230 to 400 V Product Type: DIN Rail Transformer Secondary Voltage: 230 V Standards/Approvals: CSA C22-2-N°66|UL506|EN 60204-1|IEC/EN 61558-2-4|EN 60439-1|IEC/EN 61558-2-2|EN 61131-2|IEC/EN 61558-2-6 Weight: 33.1 kg Width: 94 mm


