0 427 87 - Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary 4000VA
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
0 427 87 - Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary 4000VA
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Depth: 86 mm Length: 98 mm Maximum Operating Frequency: 60 Hz Maximum Operating Temperature: 50 °C Minimum Operating Frequency: 50 Hz Mount Type: DIN Rail|Screw Number of Outputs: 1 Power: 4000 VA Primary Voltage: 230 to 400 V Product Type: DIN Rail Transformer Secondary Voltage: 230 V Standards/Approvals: IEC/EN 61558-2-6|IEC/EN 61558-2-4|EN 60204-1|CSA C22-2-N°66|EN 61131-2|IEC/EN 61558-2-2|EN 60439-1|UL506 Termination Type: Connection Strip Weight: 33.1 kg Width: 84 mm



