1533638 - Led-strip, LS, 10m, 12V, 400mA, 4.8W, Warm wit
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
1533638 - Led-strip, LS, 10m, 12V, 400mA, 4.8W, Warm wit
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
RS PRO Warm White LED Strip 10 m 12 V When you need a simple and reliable way to illuminate an object, use this warm white LED strip from RS PRO. With a length of 10 metres and 60 separate LEDs per metre, it offers plenty of lighting coverage. The LED strip's self-adhesive back means you can secure it easily and without additional tools or preparation. It's also flexible enough to fit into corners and on curved surfaces. The lights are warm white in colour, which makes the strip particularly suited to domestic use. Its wide viewing angle of 120° means the strip is easy to see from most positions. This product is useful for indoor applications such as signage and guidance lighting. You can also use it to illuminate doorways and other architectural elements. Features and Benefits - LS series - Colour temperature of 2700 K to 3200 K - Current rating of 400 mA per metre - Power per metre of 4.8 W - Strip length of 10 m - Voltage rating of 12 V - IP20 rating for resistance to dust and particles over 12 mm in size