0855YEL - Kestrel 0855YEL Impeller Anemometer, 40m/s Max, Measures Air Flow, Altitude, Density, Density Altitude, Dew Point,
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
0855YEL - Kestrel 0855YEL Impeller Anemometer, 40m/s Max, Measures Air Flow, Altitude, Density, Density Altitude, Dew Point,
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Air Velocity Accuracy: ±3 % Air Velocity Resolution: 0.1 m/s Battery Life: 400 h Battery Type: AA Height: 127 mm Length: 45 mm Maximum Air Velocity Measurement: 40 m/s Maximum Operating Temperature: 55 °C Maximum Temperature Measurement: 70 °C Measurement Parameters: Density|Density Altitude|Dew Point|Heat Index|Wind Chill|Moisture Content|Evaporation Rate|Altitude|Wet Bulb Temperature|Relative Air Density|Air Flow|Tail Wind|Pressure Minimum Operating Temperature: -10 °C Model Number: 0855YEL Power Source: Battery Probe Type: Impeller Product Type: Anemometer Standards/Approvals: ANSI/ESD S20.20:2014|CAS 110714|BS EN 6134051:2007 Temperature Measurement Accuracy: ±0.5°C|±0.5 °C Temperature Resolution: 0.1 °C Weight: 121 g Width: 28 mm




