0855LVYEL - Kestrel 0855LVYEL Impeller Anemometer, 40m/s Max, Measures Air Flow, Altitude, Density, Density Altitude, Dew Point,
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
0855LVYEL - Kestrel 0855LVYEL Impeller Anemometer, 40m/s Max, Measures Air Flow, Altitude, Density, Density Altitude, Dew Point,
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Air Velocity Accuracy: ±3 % Air Velocity Resolution: 0.1 m/s Battery Life: 400 h Battery Type: AA Height: 127 mm Length: 45 mm Maximum Air Velocity Measurement: 40 m/s Maximum Operating Temperature: 55 °C Maximum Temperature Measurement: 70 °C Measurement Parameters: Relative Air Density|Heat Index|Wet Bulb Temperature|Dew Point|Density Altitude|Density|Pressure|Altitude|Tail Wind|Air Flow|Evaporation Rate|Moisture Content|Wind Chill Minimum Operating Temperature: -10 °C Model Number: 0855LVYEL Power Source: Battery Probe Type: Impeller Product Type: Anemometer Standards/Approvals: ANSI/ESD S20.20:2014|BS EN 6134051:2007|CAS 110714 Temperature Measurement Accuracy: ±0.5°C|±0.5 °C Temperature Resolution: 0.1 °C Weight: 121 g Width: 28 mm



