49-59113 - ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
49-59113 - ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Actuator Colour: Green Actuator Style: Round Contact AC Voltage: 250 V Contact Configuration: SPST Contact DC Voltage: 50 V IP Rating: IP67 Illuminated: No LED Colour: Clear Length: 500 mm Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -35 °C Mount Type: Panel Panel Cutout Size: 16 mm Product Type: Push Button Switch Series: 49-59 Standards/Approvals: UL|CSA Switch Configuration: On-Off Switch Contact Current: 10 A Switch Operation: Momentary Terminal Type: Wire



