SBY321 - ifm electronic SBY Series Flow Sensor for Liquid, 0.2 l/min Min, 4 L/min Max
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
SBY321 - ifm electronic SBY Series Flow Sensor for Liquid, 0.2 l/min Min, 4 L/min Max
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Current Rating: 20 mA Device Type: Flow Sensor Housing Material: 316L Stainless Steel IP Rating: IP65|IP67 IsCalibrated: Yes Maximum Flow Rate: 4 L/min Maximum Media Temperature: 100 °C Maximum Operating Temperature: 80 °C Maximum Pressure: 40 bar Maximum Supply Voltage: 30 V Media Monitored: Liquid Minimum Flow Rate: 0.2 L/min Minimum Media Temperature: -10 °C Minimum Operating Temperature: 0 °C Product Type: Flow Sensor Series: SBY Standards/Approvals: CE|DIN EN 61000-6-2|DIN EN 61000-6-3|UL
