232010 - IDEM ESL Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC + 2NO, IP67, IP69K
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
232010 - IDEM ESL Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC + 2NO, IP67, IP69K
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Colour: Black|Green|Red Contact Configuration: 2 NO/2 NC Contact Current: 6 A Contact DC Voltage: 24 V Depth: 105 mm Hazardous Area Certification: No Head Style: Round Housing Material: Stainless Steel IP Rating: IP69K|IP67 Illuminated: No Length: 66 mm Mount Type: Surface Mount Product Type: Emergency Stop Push Button Push Button Actuation: Twist Release Push Button Material: Plastic Series: ESL Standards/Approvals: EN1088|IEC60947-5-5|EN60204-1|ISO 13849-1|EN 954-1|EN 62061|EN ISO 13850 Switch Configuration: Double break Terminal Type: Clamp Terminal Width: 94 mm
