2455R--00820714 - Honeywell Bi-Metallic Thermostat, Opens at +75°C, Closes at +90°C, +150°C Max, NO, Automatic Reset, Bracket Mount
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
2455R--00820714 - Honeywell Bi-Metallic Thermostat, Opens at +75°C, Closes at +90°C, +150°C Max, NO, Automatic Reset, Bracket Mount
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Closing Temperature: 90 °C Contact AC Voltage: 240 V Contact Configuration: SPST Hazardous Area Certification: No Maximum Operating Temperature: 75 °C Minimum Operating Temperature: 0 °C Mount Type: Bracket Mount Product Type: Thermostat Reset Type: Automatic Standards/Approvals: NASA certified|Space qualified|MIL-STD-202|CSA|VDE|Mil-PRF-24236|UL Switch Function: Open On Rise|Close On Rise|Open Terminal Type: Quick Connect Thermostat Type: Snap-Action Thermostat




