10195000 - EPIC Heavy Duty Power Connector Module, 16A, Female, H-BE Series, 16 Contacts Polen
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
10195000 - EPIC Heavy Duty Power Connector Module, 16A, Female, H-BE Series, 16 Contacts Polen
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Connector Gender: Female Contact Material: Copper Alloy Contact Plating: Silver Current Rating: 16 A For Use With: Heavy Duty Power Connector IP Rating: IP65 Manufacturer Size Code: 16B Maximum Wire Size (mm²): 2.5 mm² Minimum Wire Size (mm²): 0.5 mm² Mount Type: Cable Number of Contacts: 16 Number of Rows: 2 Orientation: Straight Pole Format: 16 Product Type: Heavy Duty Power Connector Module Series: H-BE Standards/Approvals: No Sub Type: Connector Insert Voltage: 600 V




