DRC-24V030W1RZ - CHROME II DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.5A Output, 30W 89.0%
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
DRC-24V030W1RZ - CHROME II DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.5A Output, 30W 89.0%
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Depth: 55 mm Efficiency: 89.0 % Electrical Phase: 1 Hazardous Area Certification: No Height: 87.5 mm IP Rating: IP20 Input Voltage Type: AC Maximum Input Voltage: 264 V ac Maximum Operating Temperature: 70 °C Maximum Output Voltage: 24 V Minimum Input Voltage: 85 V ac Minimum Operating Temperature: -40 °C Number of Outputs: 1 Output Current: 1.5 A Output Voltage Type: DC Power: 30 W Product Type: DIN Rail Power Supply Remote signal (DC-OK): Yes Series: CHROME II Standards/Approvals: IEC 62368-1|IEC 60335-1|IS 13252 (Part 1)|IEC/EN/BS EN 61558-1/-2-16|GB 4943.1|EN/BS EN 62368-1|EN/BS EN 60335-1|UL 62368-1|CSA C22.2 No. 62368-1|CNS 15598-1|TP TC 004/2011|UL 61010-1/-2-201|UKCA|CE|IEC/EN/BS EN 61010-1/-2-201 Sub Type: DIN Rail Width: 35 mm

