IR33V9MR20 - Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 1 Output Relay, 24 V ac/dc Supply Voltage
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
IR33V9MR20 - Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 1 Output Relay, 24 V ac/dc Supply Voltage
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Control Type: PID Controller Digital Comms: RS485 Display Type: Single Line IP Rating: IP65 Length: 76.2 mm Maximum Current: 8 A Maximum Supply Voltage: 230 V Maximum Voltage: 250 V Mount Type: Panel Mount Number of Inputs: 2 Number of Outputs: 1 Output Type: Relay Panel Depth: 94 mm Product Type: PID Temperature Controller Series: IR33-DN33 Universal Standards/Approvals: EN60730-1|UL 873 Terminal Type: Plug-In Width: 71 mm



