ACPL-247-560E - Broadcom, ACPL-247-560E DC Input 4 Optocoupler, Surface, 16-Pin SO
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
ACPL-247-560E - Broadcom, ACPL-247-560E DC Input 4 Optocoupler, Surface, 16-Pin SO
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Automotive Standard: AEC-Q100 Input Current Type: DC Isolation Voltage: 3750 Vrms Maximum Current Transfer Ratio: 600 % Maximum Forward Voltage: 1.4 V Maximum Input Current: 50 mA Maximum Operating Temperature: 110 °C Minimum Current Transfer Ratio: 100 % Minimum Operating Temperature: -55 °C Mount Type: Surface Mount Number of Channels: 4 Number of Pins: 16 Package Type: SO Packaging: Tape and Reel Product Type: Optocoupler Series: ACPL Standards/Approvals: EN|IEC|UL Typical Fall Time: 3 us Typical Rise Time: 2 us
