1735590 - Battery Pack Charger For Lithium-Ion Battery Pack 3 Cell 11.1V 2A with AUS, EU, UK, USA plug
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
1735590 - Battery Pack Charger For Lithium-Ion Battery Pack 3 Cell 11.1V 2A with AUS, EU, UK, USA plug
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Compatible Battery Chemistry: Lithium-ion Compatible Battery Size: Battery Pack Compatible Number of Batteries: 1 Compatible Number of Cells: 3 Maximum Charge Current: 2 A Maximum Input Voltage: 240 V Maximum Output Power: 22.2 W Minimum Input Voltage: 100 V Output Connectors: Push-On Output Voltage: 11.1 V Plug Type: UK|US|AUS|EU Product Type: Battery Pack Charger Standards/Approvals: UL1310|2011/65/EU and 2015/863|IEC/EN60335-2-29 Weight: 320 g




