1001-0144-44 - Ansmann 1001-0144 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 3 → 6 Cell 1A with EU, UK plug
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
1001-0144-44 - Ansmann 1001-0144 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 3 → 6 Cell 1A with EU, UK plug
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Compatible Battery Chemistry: Lead Acid|LiFePO4 Compatible Battery Size: 12 V|6 V Compatible Number of Batteries: 2 Compatible Number of Cells: 6 Maximum Input Voltage: 240 V ac Maximum Output Power: 20 W Minimum Input Voltage: 220 V ac Model Number: 1001-0144 Output Connectors: Quick Plug Type: UK|EU Product Type: Battery Charger Standards/Approvals: CE|RoHS Weight: 228 g


