1001-0142-44 - Ansmann 1001-0142 Battery Charger For Lead Acid 6 V, 12 V 3 → 6 Cell 1A with EU, UK plug
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
1001-0142-44 - Ansmann 1001-0142 Battery Charger For Lead Acid 6 V, 12 V 3 → 6 Cell 1A with EU, UK plug
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Compatible Battery Chemistry: Lead Acid Compatible Battery Size: 6 V|12 V Compatible Number of Batteries: 2 Compatible Number of Cells: 6 Maximum Charge Current: 1 A Maximum Input Voltage: 240 V Maximum Output Power: 20 W Minimum Input Voltage: 220 V ac Model Number: 1001-0142 Output Voltage: 6/12 V Plug Type: UK|EU Product Type: Battery Charger Standards/Approvals: RoHS|CE Weight: 228 g


