PL183X-301-35 - Amphenol Industrial, PL183X Electric Vehicle Connector Male, 35 mm Cable300A Contacten
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
PL183X-301-35 - Amphenol Industrial, PL183X Electric Vehicle Connector Male, 35 mm Cable300A Contacten
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Cable Length: 35 mm Connector Gender: Male Contact Gender: Female Current: 300 A Depth: 92.7 mm Height: 100.5 mm IP Rating: IP2X|IP67 Maximum Operating Temperature: 125 °C Minimum Operating Temperature: -40 °C Number of Contacts: 3 Operating Voltage: 1000 V Product Type: Electric Vehicle Connector Series: PL183X Standards/Approvals: EC Termination Type: Crimp Width: 38.9 mm Wire Size: 35 mm²
