1 Minimum bestelling
Poortreplicator, USB-B-aansluiting, Eigen voeding, Totaal poorten 12IB-DK2241AC
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
With the IB-DK2241AC, you can add a DVI-I port, HDMI port, various USB 2.0 and USB 3.0 ports, audio ports and a Gigabit Ethernet port to your notebook/PC via the USB 3.0 port. This way, you can connect directly to a TV, projector or another monitor. The USB ports allow the simultaneous operation of up to 4x USB 2.0 and 2x USB 3.0 devices. In addition, there is a Gigabit Ethernet port on the housing for connecting to a router or switch.
- Expansion via 1x USB 3.0 to 11 extra ports
- Input (to notebook/PC): USB 3.0 type-B connector
- Includes a DVI to VGA adapter
- USB 3.0 backwards compatible with USB 2.0
- Can be set up vertically (with stand) or horizontally
- Plug & Play and hot swap
- Power supply unit (100 - 240 V), 5 V/4 A, 20 W
Vorig artikelnummer
1095412
Meer informatie
Land van herkomst China (CN)
Fabrikant ICY BOX
Gross weight (incl. package) 758 Gram
Dimensions (incl. package) 205 x 155 x 70 MM
Douanenummer 8473308000
UNSPSC (v5.03) 43211602
EAN 4250078189800