Zakelijk
Privé
EURexcl. BTW
Allescaret down icon
cart icon
Winkelwagen
Allescaret down icon
PC-oscilloscoop TDS3000C DSOx 300MHz 2.5GSPS Ethernet / USB / GPIB / RS-232C / VGATDS3034C
TDS3034C - PC-oscilloscoop TDS3000C DSOx 300MHz 2.5GSPS Ethernet / USB / GPIB / RS-232C / VGA, Tektronix
176-25-130
TDS3034C

Niet meer op voorraad. Bekijk alternatieve producten

Wilt u het product kalibreren? Meer informatie   over onze premium ISO-kalibratieservice.  
PC-oscilloscoop TDS3000C DSOx 300MHz 2.5GSPS Ethernet / USB / GPIB / RS-232C / VGA

Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.

1 Minimum bestelling
Productspecificaties
DSO 
300 MHz
1.2 ns
1 mV/div
10 V/div
Meetfuncties:PeriodFrequency+Width-WidthRise timeFall time+Duty cycle-Duty cycle+OvershootHighLowMaxMinPeak-to-peakAmplitudeMeanCycle meanRMSCycle RMSBurst widthDelayPhaseAreaCycle Area
Serie:TDS3000C

Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie

Downloads
Productinformatie

Productreeks

Adapted for measurements by designers, production and test engineers within communications, computer/peripheral equipment and video systems. 

  • Oscilloscope in a compact design (depth only 149 mm)
  • Advanced logic and pulse triggering as well as the possibility for FFT analysis simplify verification phases for design work
  • During debugging, the intensity graduated display indicates relative frequency for signal deviations
  • Mains operation as standard and battery operation as an option. Built-in charge function
  • A charger for fast or external charging of the battery pack is available as an accessory
  • Full colour VGA LCD screen
  • Sampling rate up to 5 GS/s
  • 100/300/500 MHz bandwidth
  • 2 or 4 channels
  • 9 bit vertical resolution
  • 25 automatic measurements
  • USB port at the front

Wetgeving en naleving

RoHS
In behandeling. Meer informatie
REACH Regulatie Geen SHVC

Meer informatie

Land van herkomst China (CN)
Fabrikant Tektronix
Gross weight (incl. package) 6484 Gram
Dimensions (incl. package) 495 x 400 x 375 MM
Douanenummer 9030200000
UNSPSC (v5.03) 41113638