PC-oscilloscoop TBS2000 DSOx 70MHz 1GSPS USB / EthernetTBS2072
Niet meer op voorraad. Bekijk alternatieve producten
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Datasheets
Handleidingen
Productinformatie
Productreeks
Designed to make your work easier and for outstanding waveform visualization and analysis. The TBS2000 series digital storage oscilloscope captures and displays significantly more signal to help you evaluate designs faster. Easily and confidently analyze your signals with new on-waveform cursor readouts and 32 automatic measurements, each with informative tips to help you choose the right one. The TekVPI probe interface works with traditional BNC connections, but also enables wide application coverage with active voltage probes and current probes.
- 9 inch WVGA TFT-LCD display
- 20 megapoint record length on all channels
- 15 horizontal grids for 50% more visualization in the same scale setting
- TekVPITM probe interface supports active, differential, and current probes
- 32 automated measurements and FFT function for thorough waveform analysis
- Configurable HelpEverywhere provides on-screen tips for specified settings
- Built-in ScopeIntro handbook provides oscilloscope fundamentals
Wetgeving en naleving
RoHS
Voldoet aan
REACH Regulatie Geen SHVC
Artikelinformatie
Vorig artikelnummer
30068201
Meer informatie
Land van herkomst China (CN)
Fabrikant Tektronix
Gross weight (incl. package) 3100 Gram
Dimensions (incl. package) 110 x 380 x 180 MM
Douanenummer 9030200000
UNSPSC (v5.03) 41113638