Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Productreeks
With the Transparencies of Avery Zweckform every presentation succeeds: perfect overhead projections and the brilliant color rendering will convince you. Crate the slides easily and quickly in a flash: design, print and finish.
Wetgeving en naleving
Artikelinformatie
With the clear overhead transparencies 3552 of you can create high-quality presentations for the next meeting or lesson. Included 100 overhead transparencies per pack. The A4 overhead film with a thickness of 0.11 mm provides a brilliant color reproduction and sharp contours dot color thanks to a special inkjet coating. The fast color pickup prevents smudging and bleeding of the ink. The overhead foil is stackable and solvent-free.