Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Productreeks
The COREX II is a small, handy coaxial cable stripper, which quickly and easily strips cable with outer diameter of 2.5-7.6 mm. With an eccentric slide a V-block is regulated that presses the cable against the knife cassette. A 4 V-block is supplied , which gives the possibility to readjust to different diameters. The knife cassette is reversible for a long life (appr. 2000 strips). For easy adjustment an interpreter is supplied, which is designed for RG 6/58/59/62 and RG 174/180/188/195/316 and Belden 8281. Supplied with 4 V-block (cable diameter 2.5-6.5 mm) and hexagon key. The adjustment interpreter and knife cassettes are sold separately.