Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Zener Diode 5W 100V 500nA Surmetic 401N5378BRLG

1N5378BRLG - Zener Diode 5W 100V 500nA Surmetic 40

304-42-823
1N5378BRLG
Alias: 6256518
Manufacturer:onsemi

New to us
Zener Diode 5W 100V 500nA Surmetic 40

Image is for illustrative purposes only. Please refer to product description.

1N5378BRLG - Zener Diode 5W 100V 500nA Surmetic 40

304-42-823
1N5378BRLG
Alias: 6256518
Manufacturer:onsemi

Product specifications
100 V
Single 
90 Ohm
5 W
1.2 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer onsemi
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 133 x 74 x 8 MM
Customs number 8541100000
UNSPSC (v5.03) 32111502