Business
Private
EURExc. Vat
Zener Diode 500mW 10V 200nA SOD-123BZT52C10-7-F

BZT52C10-7-F - Zener Diode 500mW 10V 200nA SOD-123

300-41-279
BZT52C10-7-F
Manufacturer:Diodes Incorporated

Offer
Zener Diode 500mW 10V 200nA SOD-123

Image is for illustrative purposes only. Please refer to product description.

BZT52C10-7-F - Zener Diode 500mW 10V 200nA SOD-123

300-41-279
BZT52C10-7-F
Manufacturer:Diodes Incorporated

Product specifications
10 V
10 mA
Single 
20 Ohm
500 mW

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 0.01 
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541100000
UNSPSC (v5.03) 32111502