Xylem 400 V 8 bar Direct Coupling Centrifugal Water Pump, 60L/min107320070
107320070 - Xylem 400 V 8 bar Direct Coupling Centrifugal Water Pump, 60L/min
305-04-011
107320070
Manufacturer:Xylem Jabsco
New to us
Image is for illustrative purposes only. Please refer to product description.
107320070 - Xylem 400 V 8 bar Direct Coupling Centrifugal Water Pump, 60L/min
305-04-011
107320070
Manufacturer:Xylem Jabsco
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Material: Stainless Steel Coupling Type: Direct IP Rating: IP55 Inlet Connection Size: 1 in Input Power: 0.91 kW Maximum Flow Rate: 60 L/min Maximum Fluid Temperature: 40 °C Maximum Head Size: 40.2 m Maximum Operating Pressure: 8 bar Product Type: Water Pump Standards/Approvals: No Supply Voltage: 400 V
Additional information
Country of origin Italy (IT)
Manufacturer Xylem Jabsco
Gross weight (incl. package) 10600 Gram
Dimensions (incl. package) 480 x 320 x 260 MM
Customs number 8413705190
