Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
WL210B Work Light, LED, 210lm, IP201600-0387
1600-0387 - WL210B Work Light, LED, 210lm, IP20, Ansmann
302-64-513
1600-0387
WL210B

WL210B Work Light, LED, 210lm, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
210 lm
Black / Blue 
IP 20 
Length:175 mm
Width:31 mm
Height:21 mm
Protection class:III
Bulb:LED
Light life:4 h
Light life:12 h
Dimensions L x W x H:175 x 31 x 21 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Batteries included

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 109 Gram
Dimensions (incl. package) 45 x 30 x 200 MM
Customs number 8513100000
UNSPSC (v5.03) 39101601
EAN 4013674169573