Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wirewound Resistor 50W, 3.9Ohm, 1%HS50 3R9 F
HS50 3R9 F - Wirewound Resistor 50W, 3.9Ohm, 1%, Arcol
160-32-872
HS50 3R9 F

No longer available. View product category

Wirewound Resistor 50W, 3.9Ohm, 1%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Wire Resistor, Aluminium Case 
3.9 Ohm
1 %
50 W
1.25 kV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Fully encapsulated resistor
  • Complies with MIL-R-18546 RE75

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Arcol
Gross weight (incl. package) 23.85 Gram
Dimensions (incl. package) 67 x 35 x 14 MM
Customs number 8533290000
UNSPSC (v5.03) 32121609