Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wirewound Resistor 25W, 8.2Ohm, 1%HS25 8R2 F
HS25 8R2 F - Wirewound Resistor 25W, 8.2Ohm, 1%, Arcol
160-32-793
HS25 8R2 F

No longer available. View product category

Wirewound Resistor 25W, 8.2Ohm, 1%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Wire Resistor, Aluminium Case 
8.2 Ohm
1 %
25 W
550 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Completely encapsulated resistor
  • Conforms to MIL-R-18546 RE70
  • Soldering connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Arcol
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 45 x 28 x 15 MM
Customs number 8533290000
UNSPSC (v5.03) 32121609