Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wireless I/O Module 4DI 4DO 30VWISE-4050 XXX
WISE-4050 XXX - Wireless I/O Module 4DI 4DO 30V, Advantech
300-63-055
WISE-4050 XXX

No longer available. View product category

Wireless I/O Module 4DI 4DO 30V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Digital I/O Module 
IoT Applications 
4 
Digital 
Transistor 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Outdoor Range - 110 m with line of sight
  • Power Reversal Protection
  • Supports both wireless client and server modes that can be accessed directly without AP or router
  • Supports mobile device web configuration with HTML5 without the platform limitation
  • Supports file-based cloud storage (preliminary) and local logging with RTC time stamp
  • Supports RESTful web API in JSON format for IoT integration
  • Supported Protocols - Modbus/TCP, TCP/IP, UDP, DHCP, HTTP

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Advantech
Gross weight (incl. package) 86 Gram
Dimensions (incl. package) 154 x 102 x 60 MM
Customs number 8517710000
UNSPSC (v5.03) 43171810