Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wireless Indoor Camera, Fixed, 1/2.8" CMOS, 10m, 180°, 1920 x 1080, Black / WhitePPIC31020
PPIC31020 - Wireless Indoor Camera, Fixed, 1/2.8" CMOS, 10m, 180°, 1920 x 1080, Black / White, Abus
303-15-153
PPIC31020

No longer available. View product category

Wireless Indoor Camera, Fixed, 1/2.8" CMOS, 10m, 180°, 1920 x 1080, Black / White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1080 
Two-Way 
Fixed 
Angle of view:Vertical: 100°
Colour:Black / White
Horizontal angle of view:180°
Light sensitivity:1 lux
Luminous intensity:F 2.3
Height:37 mm
Length:51 mm
Width:120 mm
Image chip:1/2.8" CMOS
Interface:RJ45
Focal width:1.85 mm
IR light-compatible:Yes
Range:10 m
Camera design:Miniature
Series:Smartvest
Storage type:microSD
Dimensions L x W x H:51 x 120 x 37 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Abus
Gross weight (incl. package) 573 Gram
Dimensions (incl. package) 180 x 68 x 240 MM
Customs number 8525890000
UNSPSC (v5.03) 45121504
EAN 4003318912368