Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wireless Doorbell Kit with 2 Push-Buttons, 150m, WhiteEDMTW
EDMTW - Wireless Doorbell Kit with 2 Push-Buttons, 150m, White, Perel
302-95-331
EDMTW

New to us
Wireless Doorbell Kit with 2 Push-Buttons, 150m, White

Image is for illustrative purposes only. Please refer to product description.

2 min order
Product specifications
Dimensions W x H x D:33 x 82 x 20 mm
Dimensions L x W x H:33 x 82 mm
Range:150 m
Width:33 mm
Height:82 mm
Depth:20 mm
Batteries:4 x AA
Colour:White
Protection rating:IP 44

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Perel
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 168 x 30 x 205 MM
Customs number 8531109590
UNSPSC (v5.03) 46171501
EAN 5410329669287