Business
Private
EURExc. Vat
Wireless Access Point 300Mbps IP68AWK-4131A-EU-T

AWK-4131A-EU-T - Wireless Access Point 300Mbps IP68

300-87-240
AWK-4131A-EU-T
Alias: 2551938
Manufacturer:Moxa

Wireless Access Point 300Mbps IP68

Image is for illustrative purposes only. Please refer to product description.

AWK-4131A-EU-T - Wireless Access Point 300Mbps IP68

300-87-240
AWK-4131A-EU-T
Alias: 2551938
Manufacturer:Moxa

Product specifications
DIN Rail Mount 
Wall Mount 
1 
48 V
12 V
802.11a/b/g/n 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

AWK-4131A wireless AP/bridge/client
2 2.4/5 GHz antennas: ANT-WDB-ANM-0502
Wall-mounting kit (includes 2 supports)
Field-installable power plug
Field-installable RJ45 plug
Metal cap to cover RJ45 connector
Metal cap to cover M12-female connector
Transparent plastic sticks for field-installable plugs
Quick installation guide (printed)
Warranty card

Family Information

The two redundant DC power inputs increase the reliability of the power supply. The AWK-4131A can be powered via PoE to make deployment easier. It can operate on either the 2.4 or 5 GHz bands and is backwards compatible with existing 802.11a/b/g deployments to future-proof your investments in wireless networks.

  • 2x2 MIMO 802.11a/b/g/n AP/bridge/client
  • Seamless roaming with Client-Based Turbo Roaming
  • Wireless redundancy with AeroLink Protection
  • Rugged industrial design with integrated antenna and power isolation
  • IP68-rated weatherproof housing designed for outdoor applications
  • -40 to 75°C operating temperatures
  • Avoid wireless congestion with 5 GHz DFS channel support

Legislation and compliance

REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol|95-80-7 (4-methyl-m-phenylenediamine (toluene-2,4-diamine))

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 2427 Gram
Dimensions (incl. package) 375 x 310 x 130 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710
EAN 5703431488700