910-005854 - Wired Gaming Mouse G102 8000dpi Optical Ambidextrous Violet
302-37-763
910-005854
Manufacturer:Logitech
Image is for illustrative purposes only. Please refer to product description.
910-005854 - Wired Gaming Mouse G102 8000dpi Optical Ambidextrous Violet
302-37-763
910-005854
Manufacturer:Logitech
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- USB report rate: 1kHz (1ms)
- Microprocessor: 32-bit ARM
- Resolution: 200 ... 8000 DPI
Previous Article Number
30237763
Additional information
Country of origin China (CN)
Manufacturer Logitech
Gross weight (incl. package) 160 Gram
Dimensions (incl. package) 160 x 110 x 50 MM
Customs number 8471607000
UNSPSC (v5.03) 43172205
EAN 5099206089822