Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wire-To-Board Terminal Block, THT, 5mm Pitch, Right Angle, Screw, Clamp, 2 PolesRND 205-00034
RND 205-00034 - Wire-To-Board Terminal Block, THT, 5mm Pitch, Right Angle, Screw, Clamp, 2 Poles, RND
300-42-860
RND 205-00034

Wire-To-Board Terminal Block, THT, 5mm Pitch, Right Angle, Screw, Clamp, 2 Poles

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
5 mm
Screw, Clamp 
2 
THT 
12 AWG
Description:PCB Terminal Block

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Standard
  • 2-12 pole interlocking
  • Guided pin alignment
  • Withstand Voltage - AC1500V/1min
  • Screw/Torque - M2.5 Steel, Nickel Plated 0.4Nm
  • Recommended PCB hole size ø1.5 mm

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 2.5 Gram
Dimensions (incl. package) 10 x 10 x 18 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 653415289210