Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
WiFi Video Door Intercom, Fixed, 1/2.9" CMOS, 1.5m, 100°, 1920 x 1080, WhitePPIC35520
PPIC35520 - WiFi Video Door Intercom, Fixed, 1/2.9" CMOS, 1.5m, 100°, 1920 x 1080, White, Abus
303-15-154
PPIC35520

No longer available. View product category

WiFi Video Door Intercom, Fixed, 1/2.9" CMOS, 1.5m, 100°, 1920 x 1080, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1080 
Two-Way 
Fixed 
IP 54 
Colour:White
Weight:680 g
Horizontal angle of view:100°
Light sensitivity:1 lux
Height:142 mm
Length:45.6 mm
Width:81.5 mm
Image chip:1/2.9" CMOS
Focal width:4 mm
IR light-compatible:Yes
Range:1.5 m
Camera design:Miniature
Series:Smartvest
Storage type:microSD
Dimensions L x W x H:45.6 x 81.5 x 142 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Abus
Gross weight (incl. package) 694 Gram
Dimensions (incl. package) 125 x 115 x 180 MM
Customs number 8517699000
UNSPSC (v5.03) 45121504
EAN 4003318807107