P4100-2111-0000 - West Instruments P4100 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 3 Output Relay, 100 → 240 V ac Supply Voltage
Image is for illustrative purposes only. Please refer to product description.
P4100-2111-0000 - West Instruments P4100 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 3 Output Relay, 100 → 240 V ac Supply Voltage
Select attributes and click search to find other products that match your specification
Article Information
Auxiliary Power Supply: 24 W Control Type: On-Off Display Type: LED IP Rating: IP20|IP66 Length: 10 mm Maximum Current: 2 A Maximum Operating Temperature: 55 °C Maximum Supply Voltage: 24 V Maximum Voltage: 280 V Minimum Operating Temperature: 0 °C Mount Type: DIN Rail Number of Inputs: 1 Number of Outputs: 3 Output Type: Relay Panel Depth: 100 mm Product Type: PID Temperature Controller Series: 4100 Standards/Approvals: UL and ULC recognised|CE Terminal Type: Screw Width: 48 mm
